You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ISL8274MEVAL1Z - 

Evaluation Board, ISL8274M DC/DC Converter, Step Down, 30A, 0.6V to 5V Out, ChargeMode

ISL8274MEVAL1Z - Evaluation Board, ISL8274M DC/DC Converter, Step Down, 30A, 0.6V to 5V Out, ChargeMode
ISL8274MEVAL1Z - Evaluation Board, ISL8274M DC/DC Converter, Step Down, 30A, 0.6V to 5V Out, ChargeMode

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
ISL8274MEVAL1Z
Order Code:
2843631
Technical Datasheet:
ISL8274MEVAL1Z   Datasheet
See all Technical Docs

Product Overview

The ISL8274MEVAL1Z from Intersil is a 30A/30A dual-channel digital PMBus step-down power module evaluation board. It provides all circuitry required to evaluate the features of the ISL8274M. A majority of the features of the ISL8274M such as compensation-free ChargeMode™ control, soft-start delay and ramp times, supply sequencing and voltage margining are available on this evaluation board. For sequencing evaluation, the board can be connected to any digital module evaluation board that supports the DDC bus. This evaluation board comes with a placeholder for pin-strap resistors to adjust output voltage, switching frequency, input Undervoltage Lockout (UVLO) protection threshold, device PMBus address, overcurrent limit, ASCR setting and soft start setting. More configurations can be easily programmed or changed using a PMBus compliant serial bus interface.
  • VIN range of 4.5V to 14V, VOUT adjustable from 0.6V to 5V
  • Up to 95.5% efficiency
  • Programmable VOUT, UVP/OVP, OTP/UTP, IOUT limit, soft-start/stop, external synchronization
  • Monitor: VIN, VOUT, IOUT, temperature, duty cycle, switching frequency and faults
  • ChargeMode control tunable with PMBus
  • Mechanical switch for enable and power-good LED indicator

Product Information

:
Intersil
:
ISL8274M
:
Power Management
:
Step-Down (Buck) Module
:
Eval Board ISL8274M
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for ISL8274MEVAL1Z

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity

Associated Products

Compare Selected

Related Searches

1 total stock globally

1 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 27/01/20

$272.94 ( $313.88  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $272.94 ($313.88)