You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ISL85005ADEMO1Z - 

Evaluation Board, 5A Synchronous Buck Regulator, Highly Efficient, Switch Selectable EN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
ISL85005ADEMO1Z
Order Code:
2728501
Product Range
ISL85005A Series
Technical Datasheet:
ISL85005ADEMO1Z   Datasheet
See all Technical Docs

Product Overview

The ISL85005ADEMO1Z from Intersil is an ISL85005AFRZ small form-factor demonstration board. The ISL85005ADEMO1Z platform allows quick demonstration of the high-performance features of the ISL85005A buck regulator. The ISL85005AFRZ is a 4.5V to 18V input, 5A synchronous buck regulator for applications with input voltage from multi-cell batteries or regulated 5V and 12V power rails. This device also provides an integrated bootstrap diode for the high-side gate driver to reduce the external parts count. Typical application includes network and communication equipments, battery powered systems, multifunction printers, point-of-load regulators, standard 12V rail supplies and embedded computing systems.
  • 5V nominal output voltage, up to 5A output current capability
  • Switch selectable EN (enabled/disabled)
  • Adjustable soft-start option
  • Internal and external compensation options
  • Small and compact design
  • Default internally set to 500KHz switching frequency
  • Default internally set to 2.3ms soft-start
  • Operating temperature range from -40°C to +85°C

Applications

Power Management, Communications & Networking, Industrial

Product Information

:
Intersil
:
ISL85005A
:
Power Management - Voltage Regulator
:
Synchronous Buck Regulator
:
Demonstration Board ISL85005A
:
ISL85005A Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

5 total stock globally

5 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 10/02/20

$50.94 ( $58.58  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $50.94 ($58.58)