You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ISL85009EVAL1Z - 

Evaluation Board, ISL85009 Synchronous Buck Regulator, 9A, 3.8V to 18V input

ISL85009EVAL1Z - Evaluation Board, ISL85009 Synchronous Buck Regulator, 9A, 3.8V to 18V input

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
ISL85009EVAL1Z
Order Code:
2728505
Product Range
ISL85009 Series
Technical Datasheet:
ISL85009EVAL1Z   Datasheet
See all Technical Docs

Product Overview

The ISL85009EVAL1Z from Intersil is an ISL85009 evaluation board. The ISL85009EVAL1Z platform allows quick evaluation of the high-performance features of the ISL85009 buck regulator. The ISL85009 is a 3.8V to 18V input, 9A synchronous buck regulator for applications with input voltage from multi-cell batteries or regulated 5V and 12V power rails. The device also provides an integrated bootstrap diode for the high-side gate driver to reduce the external parts count. Typical applications include servers and cloud infrastructure POLs, IPCs, factory automation, PLCs, telecom and networking systems, storage systems and test measurement.
  • 1.8V nominal output voltage
  • Switch selectable EN (enabled/disabled)
  • Frequency synchronization option
  • Jumper selectable mode (DEM/forced CCM), OCP mode (hiccup/latch-off), frequency (600KHz/300KHz)
  • Connectors and test points for easy probing, compact design
  • Default internally set to 600KHz switching frequency
  • Default internally set to 3ms soft-start
  • Operating temperature range from -40°C to +85°C

Applications

Power Management, Communications & Networking, Industrial, Building Automation

Product Information

:
Intersil
:
ISL85009
:
Power Management - Voltage Regulator
:
Synchronous Buck Regulator
:
Evaluation Board ISL85009
:
ISL85009 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1 total stock globally

1 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

$150.42 ( $172.98 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $150.42 ($172.98)