You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ISL94202EVKIT1Z - 

Evaluation Board, Li-ion Battery Pack Monitor & Control IC, Series Charge/Discharge Path

ISL94202EVKIT1Z - Evaluation Board, Li-ion Battery Pack Monitor & Control IC, Series Charge/Discharge Path
ISL94202EVKIT1Z - Evaluation Board, Li-ion Battery Pack Monitor & Control IC, Series Charge/Discharge Path
ISL94202EVKIT1Z - Evaluation Board, Li-ion Battery Pack Monitor & Control IC, Series Charge/Discharge Path

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
ISL94202EVKIT1Z
Order Code:
2728448
Technical Datasheet:
ISL94202EVKIT1Z   Datasheet
See all Technical Docs

Product Overview

The ISL94202EVKIT1Z from Intersil is an ISL94202EVKIT1Z evaluation kit. The ISL94202EVKIT1Z is a kit that facilitates testing of the ISL94202 Li-ion battery pack monitor and control ICs. The ISL94202 monitors cell voltage, current and temperature. It converts the cell voltages, pack current and temperatures to 12bit digital values that provides cell balance control and provides complete stand-alone battery pack operation. Default stand-alone operation of the ISL94202 can be overridden by an external microcontroller. The PC based Graphical User Interface (GUI) includes functions to monitor stand-alone operation and to demonstrate operation with an external microcontroller. This board has been configured for configurable to 3 to 8 cells, default 3 cells, standard cell voltage range 2.699V to 4.250V, OV/UV delay times 1 and 4 seconds respectively, CB maximum delta voltage 0.501 and CB maximum/minimum voltage 4.032V and 3.100V.
  • Status LEDs monitor RGO, EOC, SD and PSD conditions
  • Jumper configuration single or split path applications
  • Wakeup push button for "exit sleep" control
  • FETs off push button for quick all FETs off condition
  • Cell balance LEDs for MCB process observation
  • PCB layout accommodates "solder braid" addition for high current evaluation
  • Real time observation and data collection of 14 analogue measurements & 27 digital status indicators

Applications

Power Management

Contents

SL94202EVAL1Z evaluation board, MCB_PS_Z multicell power supply test board, ISL94202INTFACEKIT1Z USB to I2C interface kit, USB cable.

Product Information

:
Power Management - Battery
:
Battery Monitor
:
ISL94202
:
Intersil
:
Eval Kit ISL94202, MCB-PS-Z Multicell Power Supply Test Board, USB to I2C Interface Kit, USB Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

10 total stock globally

10 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/01/20

$359.88 ( $413.86 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $359.88 ($413.86)