You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RTKA2108702H00000BU

Evaluation Board, RAA210870 DC/DC Converter, Step Down, 70A, PMBus, ChargeMode

RENESAS RTKA2108702H00000BU
RENESAS RTKA2108702H00000BU
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
RTKA2108702H00000BU
Order Code:
2947712

Product Overview

Evaluation board for pin-strap configurable 70A step-down PMBus-Compliant DC/DC power supply module. This evaluation board is a 4.7in x 4.8in 8-layer FR4 board with 2oz. copper on all layers. The board comes with placeholders for pin-strap resistor population to adjust output voltage, switching frequency, soft-start/stop timing, input UVLO threshold, ASCR gain and residual parameters and device PMBus address. Fault limits can be easily programmed or changed using a PMBus-compliant serial bus interface. The optional ZLUSBEVAL3Z (USB to PMBus adapter) is provided with this evaluation board which connects the evaluation board to a PC to activate the PMBus communication interface. The PMBus command set is accessed by using the PowerNavigator™ evaluation software from a PC running Microsoft Windows. The RTKA2108702H00000BU can operate in pin-strap mode without needing the ZLUSBEVAL3Z adapter or PMBus communication.
  • VIN range of 4.5V to 14V, VOUT adjustable from 0.6V to 2.5V
  • Programmable VOUT, input and output UVP/OVP, OTP/UTP, soft-start/stop and external synchronization
  • Monitor VIN, VOUT, IOUT, temperature, duty cycle, switching frequency and faults
  • ChargeMode control tunable with PMBus
  • Mechanical switch for enable and power-good LED indicator
  • Used at server, telecom, storages and datacom applications
  • Industrial/ATE and networking equipment
  • Used at general purpose power for ASIC, FPGA, DSP and memory applications

Contents

Evaluation board RAA210870, ZLUSBEVAL3Z adapter, USB cable.

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Renesas

:
RAA210870

:
Power Management

:
Step-Down (Buck) Module

:
Eval Board RAA210870, ZLUSBEVAL3Z Adapter, USB Cable

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

More stock available to supplier lead times which is approximately 28/02/22

Notify me when back in stock

$239.50 ( $275.43  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $239.50 ($275.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $234.89 ($270.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $230.29 ($264.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --