You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LFXTAL003004

Crystal, 32.768 kHz, SMD, 10.41mm x 4mm, 12.5 pF, 20 ppm, 90SMX Series

IQD FREQUENCY PRODUCTS LFXTAL003004

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LFXTAL003004
Order Code:
9713727
Product Range
90SMX Series
Also Known As:
830003004
Technical Datasheet:
LFXTAL003004   Datasheet
See all Technical Docs

Product Range Selector (90SMX Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
32.768kHz

:
SMD, 10.41mm x 4mm

:
-

:
12.5pF

:
20ppm

:
90SMX Series

:
-40°C

:
85°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The LFXTAL003004 is a 10.4 x 4mm SMD Crystal with plastic encapsulated and industry standard package. Load capacitance of 12.5pF and frequency tolerance at ±20ppm. Suitable for real time clock applications.
  • Ageing ±5ppm per year (maximum)
  • Fundamental mode
  • 50kR ESR

Applications

Clock & Timing

Also Known As

830003004
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):9713727RL Check stock

No Longer Manufactured

$2.04 ( $2.35  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.04 ($2.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.67 ($1.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.55 ($1.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $1.44 ($1.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $1.41 ($1.62)
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
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange