You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CA3102E16S-1PF80

Circular Connector, CA Series, Box Mount Receptacle, 7 Contacts, Crimp Pin, Threaded, 16S-1

ITT CANNON CA3102E16S-1PF80

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CA3102E16S-1PF80
Order Code:
2001384
Product Range
CA Series
Technical Datasheet:
CA3102E16S-1PF80   Datasheet
See all Technical Docs

Product Range Selector (CA Series)

See all from this product range

Product Overview

The CA3102E16S-1PF80 from ITT Cannon is CA series, MIL-DTL-5015 series equivalent box mount receptacle with 7 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
  • Threaded coupling, quick mating
  • Shock and vibration proof with secured locking
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp pin contacts with silver plating

Applications

Commercial, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CA Series

:
Box Mount Receptacle

:
7Contacts

:
Crimp Pin

:
Threaded

:
16S-1

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Silver

:
N

:
Environmentally Sealed

:
MIL-DTL-5015 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

648 total stock globally

Supplier Direct Ship

With you in 8 business days

$20.54 ( $23.62  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $20.54 ($23.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ $20.14 ($23.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange