You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CA3102E16S-1PWB
Circular Connector, CA-B Series, Box Mount Receptacle, 7 Contacts, Solder Pin, Reverse Bayonet
- Manufacturer:
- ITT CANNON ITT CANNON
- Manufacturer Part No:
- CA3102E16S-1PWB
- Order Code:
- 2001385
- Product Range
- CA-B Series
- Technical Datasheet:
- CA3102E16S-1PWB Datasheet
Product Range Selector (CA-B Series)
See all from this product rangeProduct Overview
- Rapid mating and unmating by a positive quarter turn bayonet locking mechanism
- Quick-mating 3-point reverse bayonet coupling, shock and vibration proof
- 500 mating cycles, IP67/68/69k environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is > 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy solder pin contacts with silver plating
Applications
Commercial, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- CA-B Series
- :
- Box Mount Receptacle
- :
- 7Contacts
- :
- Solder Pin
- :
- Reverse Bayonet
- :
- 16S-1
- :
- Aluminium Alloy Body
- :
- Olive Drab Chromate over Cadmium
- :
- Copper Alloy
- :
- Silver
- :
- W
- :
- Environmentally Sealed
- :
- MIL-DTL-5015 Series
Technical Docs (1)
324 total stock globally
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 8 business days.
With you in 8 business days
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $31.22 ($35.90) | ( ) |
3+ | $30.60 ($35.19) | ( ) |
Pricing is unavailable. Please contact customer services.