You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CA3108R28-11SF80

Circular Connector, CA Series, Right Angle Plug, 22 Contacts, Crimp Socket, Threaded, 28-11

CA3108R28-11SF80 - Circular Connector, CA Series, Right Angle Plug, 22 Contacts, Crimp Socket, Threaded, 28-11

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CA3108R28-11SF80
Order Code:
1998314
Product Range
CA Series, MIL-DTL-5015 Series Equivalent
Technical Datasheet:
CA3108R28-11SF80   Datasheet
See all Technical Docs

Product Overview

The CA3108R28-11SF80 from ITT Cannon is CA series, MIL-DTL-5015 series equivalent right angle plug with 22 contacts. CA series connectors are available in wide range of connector styles and sizes. The design meets MIL-DTL-5015 standards which is optimized for automated high volume production and adaptable to UL applications. It provides high sealing grades, mechanical robustness which offers high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situation.
  • Threaded coupling, quick mating
  • Shock and vibration proof with secured locking
  • 500 mating cycles, IP67/68/69k environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with silver plating

Applications

Commercial, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CA Series

:
Right Angle Plug

:
22Contacts

:
Crimp Socket

:
Threaded

:
28-11

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Silver

:
N

:
Environmentally Sealed

:
MIL-DTL-5015 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

234 total stock globally

Supplier Direct Ship

With you in 8 business days

$238.59 ( $274.38  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $238.59 ($274.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ $233.83 ($268.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $229.05 ($263.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $224.28 ($257.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange