You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

76-9113/439088

Industrial Pushbutton Switch, 76-91 Series, 22.5 mm, SPDT, Momentary, Round Domed, Green

ITW SWITCHES 76-9113/439088
ITW SWITCHES 76-9113/439088

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
76-9113/439088
Order Code:
10620901
Product Range
76-91 Series
Technical Datasheet:
76-9113/439088   Datasheet
See all Technical Docs

Product Range Selector (76-91 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
76-91 Series

:
22.5mm

:
SPDT

:
Momentary

:
Round Domed

:
Green

:
10A

:
250V

:
10mA

:
5V

:
IP67

:
Panel Mount

:
Quick Connect, Solder

:
Non Illuminated

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The 76-9113/439088 is a single-pole double-throw (SPDT) momentary panel sealed pushbutton Robust Switch with solder/quick connect tin plated brass terminals and green indicator. The 76-91 series switch has glass filled polyester body, polyether block amide button and fine silver contacts. It designed for demanding environmental applications. The snap action switch mechanism provides high quality switching behind an ice-proof, flexible actuator. The body of the Flexibutton is flame retardant to UL94-VO approval and the switch is panel sealed to IP67. A locknut and sealing washer are supplied with the switch. The Flexibutton mounts easily into panels not exceeding 4mm thickness. Front panel sealing to IP67 is achieved by use of sealing washer which is fitted to the switch before it is inserted into the panel hole cut-out. Momentary single pole versions mount in a DIN standard 22.5mm diameter hole or by reversing the special locknut, will mount in a 25mm diameter hole.
  • High dielectric strength
  • Wide temperature range up to 80°C
  • Robust construction for harsh environments
  • IP67 Protection rating (ingress)

Applications

Industrial

1 total stock globally Need more?

1 available for next business day delivery

$17.48 ( $20.10  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $17.48 ($20.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange