You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
H48M-213B/4044
Industrial Pushbutton Switch, H48M Series, 19.5 mm, SPDT-DB, Maintained, Round, Natural
- Manufacturer:
- ITW SWITCHES ITW SWITCHES
- Manufacturer Part No:
- H48M-213B/4044
- Order Code:
- 2836969
- Product Range
- H48M Series
- Technical Datasheet:
- H48M-213B/4044 Datasheet
Product Range Selector (H48M Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- H48M Series
- :
- 19.5mm
- :
- SPDT-DB
- :
- Maintained
- :
- Round
- :
- Natural
- :
- 10A
- :
- 250V
- :
- 10A
- :
- 28V
- :
- IP67
- :
- Panel Mount
- :
- Solder Lug
- :
- Blue
- :
- -
Technical Docs (2)
7 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/05/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $29.72 ($34.18) | ( ) |
5+ | $28.77 ($33.09) | ( ) |
Pricing is unavailable. Please contact customer services.