You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

JST (JAPAN SOLDERLESS TERMINALS) S30B-PUDSS-1(LF)(SN)

Pin Header, Wire-to-Board, 2 mm, 2 Rows, 30 Contacts, Through Hole, PUD

JST (JAPAN SOLDERLESS TERMINALS) S30B-PUDSS-1(LF)(SN)
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
S30B-PUDSS-1(LF)(SN)
Order Code:
2399212
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PUD)

See all from this product range

Product Overview

The PUD series Crimp-style Connector with secure locking device that has been designed to 2mm pitch, crimping style and double-row. In spite of realizing low insertion force, the stable electric connection is demonstrated against the condition such as vibration, pinching and dry circuit. It is possible to unfasten the locking even if the header is surrounded with a case wall within height of header because the tip of locking device in receptacle does not protrude from its area.
  • High-reliable contacts
  • Superior operability
  • Polarizing key for mounting on PC board
  • Secure locking structure

Applications

Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
2mm

:
2Rows

:
30Contacts

:
Through Hole

:
PUD

:
Shrouded

:
Copper

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 13/01/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$2.30 ( $2.65  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 80+
  • 440+
  • 990+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $2.30 ($2.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.95 ($2.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
80+ $1.75 ($2.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
440+ $1.43 ($1.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
990+ $1.41 ($1.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --