You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

K11750D

50mm Heavy Duty Combination Padlock

K11750D - 50mm Heavy Duty Combination Padlock

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
K11750D
Order Code:
213131202
Also Known As:
GTIN UPC EAN: 5013969901771
Technical Datasheet:
K11750D   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
50mm

:
25mm

:
25mm

:
8mm

:
Aluminium

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The robust Kasp 117 series protects against brutal attack methods whilst offering the convenience of a resettable keyless locking mechanism. With its weather resistant lock body and rust free internal components, the 117 series is ideal for outdoor use.
  • Hardened steel shackle
  • Double bolted locking mechanism
  • 4 dial resettable combination
  • Rust free internal components
  • Lock width: 50 mm
  • Shackle diameter: 8 mm
  • Internal height: 26 mm

Also Known As

GTIN UPC EAN: 5013969901771

26 total stock globally Need more?

21 available for next business day delivery
5 available for 4 - 5 business days delivery

$33.37 ( $38.38  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $33.37 ($38.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange