You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MCB2388UME - 

Evaluation Board, NXP LPC2380 Family, Development Tools MDK-Lite, ULINK-ME USB-JTAG Adapter

MCB2388UME - Evaluation Board, NXP LPC2380 Family, Development Tools MDK-Lite, ULINK-ME USB-JTAG Adapter
MCB2388UME - Evaluation Board, NXP LPC2380 Family, Development Tools MDK-Lite, ULINK-ME USB-JTAG Adapter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEIL KEIL
Manufacturer Part No:
MCB2388UME
Order Code:
2309985
Technical Datasheet:
MCB2388UME   Datasheet
See all Technical Docs

Product Overview

MCB2388UME is a evaluation board for the NXP LPC2388 ARM family and allows to create and test working programs for this advanced architecture with ULINK-ME debug adapter. The prototyping area provides blocks for adding components and connecting the address, data, and I/O ports. The LPC2388 microcontroller provided with the MCB2300 board is a high end LPC23xx device with advanced ADC, DAC and USB capabilities. A 12MHz crystal provides the clock signal for the CPU. The JTAG interface connector provides debugging and emulator support for the NXP LPC23xx device. The JTAG interface allows application debugging and programming of on chip and off chip flash devices. Board connects the on chip serial UART to the MAX563, which converts the logic signals to RS232 voltage levels. The ULINK-ME connects user PC's USB port to target system and allows to program and debug embedded programs on the target hardware.
  • USB 2.0 full speed interface supporting USB Device and USB OTG/Host
  • Dual serial ports
  • Dual CAN ports
  • 100/10M Ethernet port
  • LCD display
  • LF amplifier
  • Analogue voltage control for ADC input
  • JTAG download and debug

Applications

Industrial, Medical, Communications & Networking

Contents

Board, ULINK-ME debug adapter, RealView MDK-ARM evaluation tools, Quick start guide.

Product Information

:
NXP
:
32bit
:
LPC23xx
:
ARM
:
ARM7TDMI-S
:
LPC2388
:
Eval Board LPC2388, MDK-ARM Evaluation Tools, Quickstart Guide, ULINK-ME Debug Adapter
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

$455.12 ( $523.39 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $455.12 ($523.39)