You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2000/E

Bench Digital Multimeter, 2000 Series, True RMS, Auto, Manual Range, 1 kV, 3 A, 6.5 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
2000/E
Order Code:
277252301
Product Range
2000 Series
Technical Datasheet:
2000/E   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6.5

:
GPIB, RS232

:
3A

:
750V

:
0.1Gohm

:
2000 Series

:
3A

:
1kV

:
1 Year

:
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature

:
EU, SWISS, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The 2000/E from Keithley is a 6½ digit multimeter. Based on the same high speed, low noise A/D converter technology as model 2001 and 2002, the 2000 is fast, accurate and highly stable instrument that's easy to operate. 2000-SCAN scanner card is used for multipoint measurements and has 10 analogue input channels (2-pole) and can be configurable as 4-pole, 5-channel. Model 2000 combines broad measurement ranges with superior accuracy specifications. It offers exceptional measurement speed at any resolution. At 6½ digits, it delivers 50 triggered rdgs/s over IEEE-488 bus. At 4½ digits, it can read up to 2000 rdgs/s into its internal 1024 reading buffer, making it an excellent choice for applications where throughput is critical. It has 13 built-in measurement functions including DCV, ACV, DCI, ACI, 2Wohm, 4Wohm, temperature, frequency, period, dB, dBm, continuity and diode testing.
  • High throughput, Fluke 8840/42 command set, IEEE-488 and RS-232 interfaces
  • 100.0000mV to 1000.000V DC voltage and 10.00000mA to 3.00000A DC current measurement
  • 100.0000mV to 750.000V and 1.000000A to 3.00000A true RMS AC voltage and current measurement
  • 100.0000 ohm to 100.0000Mohm resistance measurement range
  • 100V / 120V / 220V / 240V power supply, 22VA power consumption
  • Line Frequenc y: 50Hz to 60Hz and 400Hz, automatically sensed at power-up
  • Operating temperature range from 0°C to 50°C
  • Conforms with European union directive 73/23/EEC, EN 610110-1, UL 3111-1
  • Thermocouple temperature range from -200°C to +1372°C, frequency from 3Hz to 500KHz
  • 89 x 213 x 370mm (rack mount), 104 x 238 x 370mm (bench mount) (HxWxD) dimension, 2.9Kg net weight

Contents

2000/E multimeter, Instruction manual, 1751 safety test leads.

Warnings

Do not apply more than 1000V peak to the input or instrument damage may occur.

1 total stock globally Need more?

1 available for next business day delivery

$2,211.18 ( $2,542.86  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2,211.18 ($2,542.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.