You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2220-30-1.

Bench Power Supply, Programmable, 2 Output, 0 V, 30 V, 0 A, 1.5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
2220-30-1.
Order Code:
2291577
Technical Datasheet:
2220-30-1.   Datasheet
See all Technical Docs

Alternatives for 2220-30-1.

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     
Restricted Item Add

Product Overview

The 2220-30-1 from Keithley is a 2200 series programmable dual channel DC power supply. It combines 2 channels of output power to cost effectively characterize and test wide range of devices, circuit boards, modules and products that require more than one power source. The model 2220-30-1 provides 2 channels with each channel capable of outputting 0 to 30V voltage and 0 to 1.5A current. It has 1mV/1mA setting resolution with ±0.03% + 10mV/±0.1% + 5mA accuracy, 1mV/1mA meter resolution with ±0.03% + 10mV/±0.1% + 5mA accuracy. This multichannel power supply offers an excellent combination of performance, versatility and ease of use to maximize information from characterization or test as quickly and as easily as possible. It complies to European union EMC directive, USA: nationally recognized testing laboratory listing UL61010-1-2004, Canada: CAN/CSA C22.2 No. 61010-1 2004. It is used in circuit design, electrical engineering student labs, materials research and automated test.
  • USB interface, < 1mVrms voltage (7MHz)/< 3mV p-p/< 5mArms current ripple and noise
  • All channels are independently controlled and have isolated outputs for maximum flexibility
  • Accurate power delivery to the load, maximum power of 90W, 0° to +40°C operating temperature
  • All channels have remote sensing to ensure that programmed voltage is accurately applied to load
  • Two 30V channels can be combine in series to double output voltage or parallel to double current
  • 0.03% basic voltage output accuracy and 0.1% current accuracy ensure quality test data
  • Switchable between 120VAC or 240VAC AC input, 350VA power consumption
  • Voltage and current outputs for all channels are displayed simultaneously
  • < 0.01% + 3mV/< 0.01% + 3mA load regulation, < 0.01% + 3mV/< 0.1% + 3mA line regulation
  • 105.3mm x 241.8mm x 384.0mm (H x W x D) (protective boots and handle installed), 8.2Kg net weight

Contents

2220-30-1 DC power supply, CS-1655-15 rear panel mating, Connector, Multi channel DC power supplies, Documentation, Driver CD.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Programmable

:
2 Output

:
0V

:
30V

:
0A

:
1.5A

:
90W

:
-

:
-

:
3 Years

:
-

:
EU, SWISS, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Associated Products

Compare Selected

No Longer Manufactured

$1,919.58 ( $2,207.52  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,919.58 ($2,207.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.