You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2700/7700/E

Bench Digital Multimeter, AC/DC Current, Voltage, Frequency, Period, Resistance, Temperature, 1KV

2700/7700/E - Bench Digital Multimeter, AC/DC Current, Voltage, Frequency, Period, Resistance, Temperature, 1KV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
2700/7700/E
Order Code:
277252801
Product Range
Integra Series
Technical Datasheet:
2700/7700/E   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6.5

:
GPIB, RS232

:
3A

:
750V

:
0.12Gohm

:
Integra Series

:
3A

:
1kV

:
1 Year

:
AC/DC Current, AC/DC Voltage, Frequency, Period, Resistance, Temperature

:
EU, SWISS, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The 2700/7700/E from Keithley is an Integra series DMM, data acquisition, datalogging system with 2 slots with 20-channel differential multiplexer module. It blends Keithley's high performance DMM technology, switching expertise and data acquisition knowledge into compact, affordable, easy to use packages. It consists of a mainframe and growing line of plug-in switch/control module. The 7700 is a 20-channel differential multiplexer module with up to 50MHz bandwidth, automatic CJC and screw terminals. It has two slots for plug-in modules. Each slot can support a series of multiplexer, matrix or control modules and all the modules in a system operate simultaneously. Built-in signal conditioning with 1000V isolation simplifies system configuration and ensures good measurements. It has 1.000Kohm continuity (2W), 20.00000mA to 3.000000A DC current, -200 to 760°C to 350 to 1820°C temperature, 100.0000mV to 750.000V AC voltage, 1.000000A to 3.00000A AC current range.
  • GPIB, RS232 communication bus, 2 slots, 80 channels or 96 crosspoints
  • Battery backed memory buffer of 55,000 readings, 1.000000 ohm to 1.000000Kohm dry circuit resistance
  • 2000 readings/second on one channel maximum measurement speed
  • 100.0000mV to 1000.000V DC voltage, 1.000000 ohm to 100.0000Mohm DC resistance
  • 180 (channels/second) maximum scanning rate, 0°C to 50°C operating temperature
  • Built-in linearization for thermocouples, RTDs and thermistors
  • Non-volatile memory allows time stamped storage of 55K reading
  • 100V/120V/220V/240V ±10% power supply, 28VA power consumption
  • 89mm x 213mm x 370mm (rack mount), 104mm x 238mm x 370mm (bench) (H x W x D), 6.5Kg weight

Contents

Model 2700 with line cord, 7700 20-channel differential multiplexer module, Safety test leads (model 1751), Hardware for rack mounting, Certificate of calibration, User manual (P/N 2700-900-00) PDF on CD, Manual addenda (pertains to any improvements or changes concerning the instrument or manual), 2700S-903-01 quick results guide.

Warnings

Slot covers must be installed on unused slots to prevent personal contact with high voltage circuits.

Alternatives for 2700/7700/E

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     
Restricted Item Add

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 28/09/20

Notify me when back in stock

View all alternatives / recommendations

$4,340.44 ( $4,991.51  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4,340.44 ($4,991.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.