You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2750/E

Digital Multimeter, Data Acquisition, Datalogger, True RMS, Auto, Manual Range, 1KV, 6.5 Digit

2750/E - Digital Multimeter, Data Acquisition, Datalogger, True RMS, Auto, Manual Range, 1KV, 6.5 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
2750/E
Order Code:
277253101
Product Range
Integra Series
Technical Datasheet:
2750/E   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6.5

:
GPIB, RS232

:
3A

:
750V

:
0.12Gohm

:
Integra Series

:
3A

:
1kV

:
1 Year

:
AC/DC Current, AC/DC Voltage, Frequency, Period, Resistance, Temperature

:
EU, SWISS, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The 2750/E from Keithley is an Integra series DMM, data acquisition, switching, datalogging system with 5 slots. Integra series combines precision measurement, switching and control in a single, tightly integrated enclosure for either rack mounted or benchtop applications. It consists of a mainframe and growing line of plug-in switch/control module. The model 2750 includes five slots for the plug-in modules. Each slot can support a series of multiplexer, matrix or control modules and all the modules in a system operate simultaneously. When a plug-in module is inserted into a slot, it is ready to be used immediately. Built-in signal conditioning with 1000V isolation simplifies system configuration and ensures good measurements. It has 1.000Kohm continuity (2W), 20.00000mA to 3.000000A DC current, -200 to +760°C to 350 to 1820°C temperature, 100.0000mV to 750.000V AC voltage, 1.000000A to 3.00000A AC current range.
  • True 6½ digit resolution, choice of 12 switch/control plug-in modules, full-rack width (19'')
  • GPIB, RS232 communication bus, 200 input channels, 240 crosspoints, 1µohm resolution
  • Battery backed memory buffer of 110000 readings, 1.000000 ohm to 1.000000Kohm dry circuit resistance
  • 2000/s maximum internal trigger rate, 375/s maximum external trigger rate
  • 100.0000mV to 1000.000V DC voltage, 1.000000 ohm to 100.0000Mohm DC resistance
  • 230 (channels/second) maximum scanning rate, 0°C to 50°C operating temperature
  • Dry circuit ohms (20mV clamp), built-in linearization for thermocouples, RTDs and thermistors
  • Non-volatile memory allows time stamped storage of 55K reading
  • 100V/120V/220V/240V ±10% power supply, 80VA power consumption
  • 89mm x 485mm x 370mm (rack mount), 104mm x 485mm x 370mm (bench) (H x W x D), 13Kg shipping weight

Contents

Model 2750 with line cord, LabVIEW, LabWindows/ CVI, Visual basic and C/C++ drivers, Manual, Model 1751 safety test leads.

Warnings

Slot covers must be installed on unused slots to prevent personal contact with high voltage circuits.

Available for back order

More stock available to supplier lead times which is approximately 21/09/20

Notify me when back in stock

$5,375.68 ( $6,182.03  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5,375.68 ($6,182.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.