You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3390

Function Generator, Arbitrary / Pulse, 1 Channel, 50 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEITHLEY KEITHLEY
Manufacturer Part No:
3390
Order Code:
2074753
Technical Datasheet:
3390   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Arbitrary, Function, Pulse

:
1 Channel

:
-

:
50MHz

:
AM, Burst, FM, FSK, PM, PWM, Sweep

:
1 Year

:
EU, SWISS, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Keithley has paired the best-in-class performance of the Model 3390 Arbitrary Waveform/Function Generator with the best price in the industry to provide your applications with superior waveform generation functionality and flexibility at an unparalleled price. The Model 3390 is an easy-to-use programmable signal generator with advanced function, pulse, and arbitrary waveform capabilities. Superior signal integrity, faster rise and fall times, lower noise, and greater waveform memory combine to provide high quality output signals. High resolution waveforms are supported by four times the waveform memory of any competitive waveform generator on the market. From its fully featured arbitrary waveform generator (ARB), or arbitrary function generator, to its high speed and ease-of-use, the Model 3390 is a complete signal generation solution for all your waveform application needs up to 50MHz.
  • 50MHz sine wave frequency
  • 25MHz pulse frequency
  • Arbitrary waveform generator with 256k-point, 14-bit resolution
  • Built-in function generator capability includes: sine, square, triangle, noise, DC, etc.
  • Precision pulses and square waves with fast (5ns) rise/fall times
  • Built-in 10MHz external time base for multiple unit synchronization
  • Built-in AM, FM, PM, FSK, PWM modulation
  • Frequency sweep and burst capability
  • Waveform creation software, KiWAVE, included
  • LXI Class C compliance

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Contents

Model CA-180-3A TSP-Link Cable.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 14/09/20

Notify me when back in stock

$3,554.54 ( $4,087.72  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3,554.54 ($4,087.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.