You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C0603C104M5REC7411

SMD Multilayer Ceramic Capacitor, ESD, 0.1 µF, 50 V, 0603 [1608 Metric], ± 20%, X7R

KEMET C0603C104M5REC7411
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0603C104M5REC7411
Order Code:
2905526
Product Range
ESD Rated Series
See all Technical Docs

Product Range Selector (ESD Rated Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.1µF

:
50V

:
0603 [1608 Metric]

:
± 20%

:
X7R

:
ESD Rated Series

:
-55°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)
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
KEMET's ESD Rated Commercial and Automotive Grade surface mount capacitors are well-suited for a variety of applications where Electro Static Discharge (ESD) events during assembly or operation could damage the capacitor or the circuit. These capacitors provide the ability to design to a given ESD criteria per the Human Body Model (HBM) AEC-Q200-002.
  • ESD Qualified per HBM - AEC Q200-002
  • Lead (Pb)-free, RoHS & REACH compliant
  • Non-polar devices
  • Flex termination available
  • No capacitance change with respect to applied DC voltage
  • Lead (Pb)-free, RoHS & REACH compliant
  • Non-polar devices

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Available for back order

More stock available to supplier lead times which is approximately 30/05/22

Notify me when back in stock

$0.041 ( $0.05  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 15000 Minimum: 15000
Quantity Price (Incl GST) Your Price
 
 
15000+ $0.041 ($0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
45000+ $0.04 ($0.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
75000+ $0.039 ($0.04)