You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C0603S471K3RACAUTO

SMD Multilayer Ceramic Capacitor, 470 pF, 25 V, 0603 [1608 Metric], ± 10%, X7R, S Series FE-CAP

C0603S471K3RACAUTO - SMD Multilayer Ceramic Capacitor, 470 pF, 25 V, 0603 [1608 Metric], ± 10%, X7R, S Series FE-CAP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0603S471K3RACAUTO
Order Code:
2904846
Product Range
S Series FE-CAP
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
470pF

:
25V

:
0603 [1608 Metric]

:
± 10%

:
X7R

:
S Series FE-CAP

:
-55°C

:
125°C

:
AEC-Q200

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The S series floating electrode Multilayer Ceramic Capacitor in X7R dielectric utilizes a cascading internal electrode design configured to form multiple capacitors in series within a single monolithic structure. This unique configuration results in enhanced voltage and ESD performance over standard capacitor designs while allowing for a fail-open condition if mechanically damaged (cracked). If damaged, the device may experience a drop in capacitance but a short is unlikely. The FE-CAP is designed to reduce the likelihood of a low IR or short-circuit condition and the chance for a catastrophic and potentially costly failure event. Driven by the demand for a more robust and reliable component. The FE-CAP was designed for critical applications where higher operating temperatures and mechanical stress are a concern. These capacitors are manµFactured in state of the art ISO/TS 16949:2009 certified facilities and are widely used in general electronic applications.
  • AEC-Q200 automotive qualified
  • Floating electrode/fail open design
  • Non-polar device, minimizing installation concerns
  • 100% Pure matte tin-plated termination finish allowing for excellent solderability
  • SnPb termination finish option available (5% Pb minimum)
  • Capacitance offerings ranging from 150pF to 0.22µF
  • DC voltage ratings of 6.3, 10, 16, 25, 50, 100, 200 and 250V
Packaging type Cut Tape

3,770 total stock globally Need more?

3,770 available for 4 - 5 business days delivery

$0.426 ( $0.49  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
10+ $0.426 ($0.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.295 ($0.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.247 ($0.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.211 ($0.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange