You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C0805C222KDRACAUTO

SMD Multilayer Ceramic Capacitor, 2200 pF, 1 kV, 0805 [2012 Metric], ± 10%, X7R, C Series KEMET

KEMET C0805C222KDRACAUTO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0805C222KDRACAUTO
Order Code:
2834546
Product Range
C Series KEMET
See all Technical Docs

Product Range Selector (C Series KEMET)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2200pF

:
1kV

:
0805 [2012 Metric]

:
± 10%

:
X7R

:
C Series KEMET

:
-55°C

:
125°C

:
AEC-Q200

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

KEMET's Automotive Grade High Voltage surface mount MLCCs in X7R Dielectric feature a 125°C maximum operating temperature and are considered "temperature stable." The X7R dielectric is a Class II material. Components of this classification are suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from -55°C to +125°C. Whether under-hood or in-cabin, these capacitors are designed to provide reliable performance in mission and safety critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. KEMET automotive grade series capacitors meet the demanding Auto
  • AEC-Q200 automotive qualified
  • Operating temperature range of -55ºC to +125ºC
  • Capacitance offerings ranging from 10 pF to 560 nF
  • DC voltage ratings of 500 V, 630 V, 1 KV, 1.5 KV, 2 KV, 2.5 KV, and 3 KV
  • EIA 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes
  • Non-polar device, minimizing installation concerns
  • Low ESR and ESL
  • Exceptional performance at high frequencies
Packaging type Re-reel

875 total stock globally Need more?

875 available for 4 - 5 business days delivery

$0.306 ( $0.35  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $0.306 ($0.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.262 ($0.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.197 ($0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.166 ($0.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $0.152 ($0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ $0.136 ($0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange