You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET C1206C103JARACTU
SMD Multilayer Ceramic Capacitor, Tip & Ring, 10000 pF, 250 V, 1206 [3216 Metric], ± 5%, X7R
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C1206C103JARACTU
- Order Code:
- 2773298
-
- Product Range
- C Series KEMET
- Also Known As:
- C1206C103JARAC7800
- Technical Datasheet:
- C1206C103JARACTU Datasheet
Product Range Selector (C Series KEMET)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10000pF
- :
- 250V
- :
- 1206 [3216 Metric]
- :
- ± 5%
- :
- X7R
- :
- C Series KEMET
- :
- 3.2mm
- :
- 1.6mm
- :
- Wraparound
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (4)
Product Overview
- Capacitance offerings ranging from 1,000 pF to 6.8 µF
- DC voltage rating of 250 V
- EIA 0805, 1206, 1210, 1812, 1825, 2220 and 2225 case sizes
- Operating temperature range -55°C to +125°C
- Non-polar device, minimizing installation concerns
- Non polar device, minimize installation concerns
Also Known As
2,990 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
4,000 more will be available on 28/02/24
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/12/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
10+ | $0.204 ($0.23) | ( ) |
50+ | $0.16 ($0.18) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.