You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET C1206C103K4RACTU

SMD Multilayer Ceramic Capacitor, 10000 pF, 16 V, 1206 [3216 Metric], ± 10%, X7R, C Series KEMET

KEMET C1206C103K4RACTU
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1206C103K4RACTU
Order Code:
2943403RL
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
C1206C103K4RAC7800
Technical Datasheet:
C1206C103K4RACTU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (C Series KEMET)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1206 [3216 Metric]

:
± 10%

:
X7R

:
C Series KEMET

:
Wraparound

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

KEMET’s X7R dielectric features a 125°C maximum operating temperature and is considered “temperature stable.” The X7R dielectric is a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +125°C.
  • Operating temperature range from −55°C to +125°C
  • Capacitance range includes E24 decade values from 10pF to 47µF
  • DC voltage ratings from 6.3V to 250V
  • EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
  • Temperature stable dielectric
  • Capacitance tolerances of ±5%, ±10% and ±20%
  • Non-polar device, minimizing installation concerns

Also Known As

C1206C103K4RAC7800
Packaging type Re-reel
"
 
Additional packaging options available
Cut Tape :2943403 Check stock

3,420 total stock globally Need more?

3,420 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$0.203 ( $0.23  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 100
  • 100+
  • 1000+
  • 4000+
  • 8000+
  • 24000+
  • 48000+
  • 100000+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
100+ $0.203 ($0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.121 ($0.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4000+ $0.118 ($0.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
8000+ $0.097 ($0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
24000+ $0.093 ($0.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
48000+ $0.089 ($0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100000+ $0.089 ($0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
100 (Cut Tape 2943403) x 0.203 = $20.30
Total Price: $20.30
100 (Re-reel 2943403RL) x 0.203 = $20.30
Total Price: $20.30
Choose your packaging preference
2943403
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.