You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C1206C331JCGACTU

SMD Multilayer Ceramic Capacitor, AEC-Q200, 330 pF, 500 V, 1206 [3216 Metric], ± 5%, C0G / NP0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1206C331JCGACTU
Order Code:
2725644
Product Range
C Series KEMET
Also Known As:
C1206C331JCGAC7800
Technical Datasheet:
C1206C331JCGACTU   Datasheet
See all Technical Docs

Product Range Selector (C Series KEMET)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
330pF

:
500V

:
1206 [3216 Metric]

:
± 5%

:
C0G / NP0

:
C Series KEMET

:
-55°C

:
125°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

KEMET's High Voltage surface mount MLCCs in C0G dielectric feature a 125°C maximum operating temperature and are considered "stable". The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30ppm/ºC from -55°C to +125°C. These devices exhibit low ESR at high frequencies and find conventional use as snubbers or filters in applications such as switching power supplies and lighting ballasts. Typical applications include timing, tuning, circuits requiring low loss, circuits with pulse, high current, decoupling, bypass, filtering, transient voltage suppression and energy storage.
  • Operating temperature range from -55°C to +125°C
  • Capacitance range includes E24 decade values from 1pF to 0.15µF
  • DC voltage rating from 500V to 3000V
  • EIA 0805, 1206, 1210, 1808, 1812, 1825, 2220, 2225, 2824, 3040, 3640 and 4540 case sizes available
  • Available capacitance tolerances of ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10% and ±20%
  • High ripple current capability
  • Extremely low ESR and ESL
  • No piezoelectric noise
  • High thermal stability
  • No capacitance decay with time

Also Known As

C1206C331JCGAC7800
Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):2535198 Check stock

Available for back order

More stock available to supplier lead times which is approximately 4/10/21

Notify me when back in stock

$0.418 ( $0.48  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price (Incl GST) Your Price
 
 
2500+ $0.418 ($0.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ $0.391 ($0.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
12500+ $0.37 ($0.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25000+ $0.363 ($0.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
62500+ $0.355 ($0.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
2500 (Re-reel 2535198) x 0.467 = $1,167.50
Total Price: $1,167.50
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
2500 (Reel 2725644) x 0.418 = $1,045.00
Total Price: $1,045.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
2535198
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.