You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C1206C474K5RACTU
SMD Multilayer Ceramic Capacitor, 0.47 µF, 50 V, 1206 [3216 Metric], ± 10%, X7R, C Series KEMET
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C1206C474K5RACTU
- Order Code:
- 2392423
- Product Range
- C Series KEMET
- Also Known As:
- C1206C474K5RAC7800
- Technical Datasheet:
- C1206C474K5RACTU Datasheet
Product Range Selector (C Series KEMET)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0.47µF
- :
- 50V
- :
- 1206 [3216 Metric]
- :
- ± 10%
- :
- X7R
- :
- C Series KEMET
- :
- -55°C
- :
- 125°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (4)
Product Overview
- Operating temperature range from -55°C to +125°C
- Capacitance range includes E24 decade values from 10pF to 47µF
- DC voltage ratings from 6.3V to 250V
- EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220 and 2225 case sizes available
- Temperature stable dielectric
- Capacitance tolerances of ±5%, ±10% and ±20%
- Non-polar device, minimizing installation concerns
- Lead (Pb)-free, RoHS, and REACH Compliant
Also Known As
Available for back order
Deliveries start from 16/08/21
8,000 more will be available on 16/08/21
12,000 more will be available on 23/08/21
4,000 more will be available on 25/10/21
8,000 more will be available on 20/12/21
4,000 more will be available on 24/01/22
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
4000+ | $0.18 ($0.21) | ( ) |
8000+ | $0.169 ($0.19) | ( ) |
Pricing is unavailable. Please contact customer services.
Quantity | List Price | Your Price |
---|---|---|
10+ | $0.557 ($0.64) | ($0.64) |
50+ | $0.392 ($0.45) | ($0.45) |
100+ | $0.335 ($0.39) | ($0.39) |
500+ | $0.251 ($0.29) | ($0.29) |
1000+ | $0.213 ($0.24) | ($0.24) |
Pricing is unavailable. Please contact customer services.