You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C1812J474K5RACAUTO

SMD Multilayer Ceramic Capacitor, 0.47 µF, 50 V, 1812 [4532 Metric], ± 10%, X7R, J Series FO-CAP

KEMET C1812J474K5RACAUTO
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1812J474K5RACAUTO
Order Code:
2906218
Product Range
J Series FO-CAP
See all Technical Docs

Product Range Selector (J Series FO-CAP)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.47µF

:
50V

:
1812 [4532 Metric]

:
± 10%

:
X7R

:
J Series FO-CAP

:
-55°C

:
125°C

:
AEC-Q200

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The F or J series ceramic Open Mode Capacitor in X7R dielectric are designed to minimize the probability of a low IR or short-circuit condition when forced to failure in a board stress flex situation. The open mode capacitor may experience a drop in capacitance, however, a short is unlikely because a crack will not typically propagate across counter electrodes within the device's active area. Since there will not be any current leakage associated with a typical open mode flex crack, there is no localized heating and therefore little chance for a catastrophic and potentially costly failure event. Driven by the demand for a more robust and reliable component, the open mode capacitor was designed for critical applications where higher operating temperatures and mechanical stress are a concern. These capacitors are widely used in automotive circuits and general electronic applications.
  • AEC-Q200 automotive qualified
  • Open mode/fail open design
  • Mid to high capacitance flex mitigation
  • Non-polar device, minimizing installation concerns
  • Capacitance offerings ranging from 1000pF to 6.8µF
  • DC voltage ratings of 16, 25, 50, 100 and 200V
  • EIA 0805, 1206, 1210 and 1812 case sizes available
  • Available capacitance tolerances of ±5%, ±10% and ±20%
  • 100% Pure matte tin-plated termination finish allowing for excellent solderability

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Cut Tape

4,000 total stock globally Need more?

4,000 UK stock for 5-8 days delivery

$3.12 ( $3.59  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.12 ($3.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $2.46 ($2.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.75 ($2.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $1.40 ($1.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $1.12 ($1.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --