You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C1812X104KBRACAUTO

SMD Multilayer Ceramic Capacitor, 0.1 µF, 630 V, 1812 [4532 Metric], ± 10%, X7R, X Series FT-CAP

KEMET C1812X104KBRACAUTO
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C1812X104KBRACAUTO
Order Code:
2834528
Product Range
X Series FT-CAP
See all Technical Docs

Product Range Selector (X Series FT-CAP)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.1µF

:
630V

:
1812 [4532 Metric]

:
± 10%

:
X7R

:
X Series FT-CAP

:
-55°C

:
125°C

:
AEC-Q200

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

KEMET's Automotive Grade High Voltage Surface Mount MLCCs with Flexible Termination (HV FT-CAP) address the primary failure mode of MLCCs - flex cracks, which are typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Featuring several of the highest CV (capacitance/voltage) values available in the industry, these devices utilize a pliable and conductive silver epoxy between the base metal and nickel barrier layers of the termination system. The addition of this epoxy layer inhibits the transfer of board stress to the rigid ceramic body, therefore mitigating flex cracks which can result in low IR or short circuit failures. Although flexible termination technology does not eliminate the potential for mechanical damage that may propagate during extreme environmental and handling conditions, it does provide superior flex performance over standard termination systems.
  • AEC-Q200 automotive qualified
  • Operating temperature range from -55°C to +125°C
  • Superior flex performance (up to 5 mm)
  • Exceptional performance at high frequencies
  • Low ESR and ESL

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Packaging type Re-reel

Available for back order

More stock available to supplier lead times which is approximately 7/11/22

Notify me when back in stock

$2.04 ( $2.35  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.04 ($2.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.39 ($1.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.21 ($1.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.914 ($1.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.805 ($0.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ $0.782 ($0.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4000+ $0.759 ($0.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ $0.734 ($0.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
24000+ $0.713 ($0.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --