Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoC1812X104KBRACAUTO
Order Code4758446
Product RangeFO-CAP Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.160 ($1.334) |
| 50+ | $1.140 ($1.311) |
| 100+ | $1.100 ($1.265) |
| 500+ | $0.937 ($1.0776) |
| 1000+ | $0.752 ($0.8648) |
| 2000+ | $0.698 ($0.8027) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$11.60 ($13.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoC1812X104KBRACAUTO
Order Code4758446
Product RangeFO-CAP Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)630V
Voltage(AC)-
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeFO-CAP Series
Product Length4.5mm
Product Width3.2mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
0.1µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
FO-CAP Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
630V
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X7R
Product Length
4.5mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001