You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C315C104K5R5TA7303

Multilayer Ceramic Capacitor, 0.1 µF, 50 V, Goldmax, 300 Series, ± 10%, Radial Leaded, X7R

KEMET C315C104K5R5TA7303

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C315C104K5R5TA7303
Order Code:
2575628
Product Range
Goldmax, 300 Series
See all Technical Docs

Product Range Selector (Goldmax, 300 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.1µF

:
50V

:
Goldmax, 300 Series

:
± 10%

:
Radial Leaded

:
X7R

:
2.54mm

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The KEMET Goldmax series are radial leaded, standard Goldmax multilayer ceramic capacitor with X7R dielectric material. MLCCs are monolithic devices that consist of laminated layers of specially formulated ceramic dielectric materials interspersed with metal electrode system. The layered formation is then fired at high temperature to produce a sintered and volumetrically efficient capacitance device. A conductive termination barrier system is integrated on the exposed ends of the chip to complete the connection.
  • Radial leaded form factor
  • Non-polar device, minimizing installation concerns
  • Capacitance change is limited to ±15% from -55°C to +125°C.
  • Radial leaded form factor & Conformally coated
  • Dimension is 3.81mm x 3.14mm (L x H)
  • 2.54 pitch spacing
  • Epoxy encapsulated
  • Capacitance change is limited to ±15% from -55°C to +125°C.
  • Operating temperature range from -55°C to 125°C

Available for back order

More stock available to supplier lead times which is approximately 12/04/21

Notify me when back in stock

View all alternatives / recommendations

$0.633 ( $0.73  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.633 ($0.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $0.475 ($0.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $0.372 ($0.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.31 ($0.36)