You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C315C470K2G5TA
Multilayer Ceramic Capacitor, 47 pF, 200 V, Goldmax, 300 Series, ± 10%, Radial Leaded, C0G / NP0
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- C315C470K2G5TA
- Order Code:
- 2819640
- Product Range
- Goldmax, 300 Series
- Technical Datasheet:
- C315C470K2G5TA Datasheet
Product Range Selector (Goldmax, 300 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 47pF
- :
- 200V
- :
- Goldmax, 300 Series
- :
- ± 10%
- :
- Radial Leaded
- :
- C0G / NP0
- :
- 2.54mm
- :
- -55°C
- :
- 125°C
- :
- -
Technical Docs (3)
Product Overview
- Capacitance value ranges from 1pF to 0.47µF
- DC voltage ratings of 25V, 50V, 100V, 200V and 250V
- Available capacitance Tolerances of ±0.1 pF, ±0.25 pF, ±0.5pF, ±1%, ±2%, ±5%, and ±10%
- Extremely low ESR and ESL
- Dimension is 3.81mm x 3.14mm (L x H)
- High thermal stability
- High ripple current capability
- No capacitance change with respect to applied rated DC voltage
- No capacitance decay with time
- Non-polar device, minimizing installation concerns
- No capacitance decay with time
- Non-polar device, minimizing installation concerns
- Encapsulation meets flammability standard UL94V-0
228 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/09/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $0.506 ($0.58) | ( ) |
10+ | $0.349 ($0.40) | ( ) |
50+ | $0.232 ($0.27) | ( ) |
100+ | $0.198 ($0.23) | ( ) |
500+ | $0.14 ($0.16) | ( ) |
1000+ | $0.122 ($0.14) | ( ) |
2500+ | $0.117 ($0.13) | ( ) |
5000+ | $0.108 ($0.12) | ( ) |
Pricing is unavailable. Please contact customer services.