You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

C315C471J5G5TA7303

Multilayer Ceramic Capacitor, 470 pF, 50 V, Goldmax, 300 Series, ± 5%, Radial Leaded, C0G / NP0

KEMET C315C471J5G5TA7303

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C315C471J5G5TA7303
Order Code:
2575635
Product Range
Goldmax, 300 Series
See all Technical Docs

Product Range Selector (Goldmax, 300 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
470pF

:
50V

:
Goldmax, 300 Series

:
± 5%

:
Radial Leaded

:
C0G / NP0

:
2.54mm

:
-55°C

:
125°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

KEMET's Goldmax conformally coated radial leaded ceramic capacitors in C0G dielectric feature a 125°C maximum operating temperature. The C0G dielectric is a Class I "stable" material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from -55°C to +125°C. These devices meets the flame test requirements outlined in UL Standard 94V-0.
  • Capacitance value ranges from 1pF to 0.47µF
  • DC voltage ratings of 25V, 50V, 100V, 200V and 250V
  • Available capacitance Tolerances of ±0.1 pF, ±0.25 pF, ±0.5pF, ±1%, ±2%, ±5%, and ±10%
  • Extremely low ESR and ESL
  • Dimension is 3.81mm x 3.14mm (L x H)
  • 2.54mm pitch spacing
  • Epoxy encapsulated
  • High thermal stability
  • High ripple current capability
  • No capacitance change with respect to applied rated DC voltage
  • No capacitance decay with time
  • Non-polar device, minimizing installation concerns
  • Encapsulation meets flammability standard UL94V-0

54 total stock globally Need more?

54 available for 4 - 5 business days delivery

$0.668 ( $0.77  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.668 ($0.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $0.396 ($0.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.239 ($0.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.217 ($0.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.196 ($0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $0.144 ($0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10000+ $0.132 ($0.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25000+ $0.127 ($0.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50000+ $0.122 ($0.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange