You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET C4540H273KHGWCT050

SMD Multilayer Ceramic Capacitor, 0.027 µF, 3 kV, 4540 [1110 Metric], ± 10%, C0G / NP0

KEMET C4540H273KHGWCT050
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
C4540H273KHGWCT050
Order Code:
2536241
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Pulse Discharge Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Pulse Discharge Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
27000pF

:
3kV

:
4540 [1110 Metric]

:
± 10%

:
C0G / NP0

:
Pulse Discharge Series

:
11.4mm

:
10.2mm

:
Standard Terminal

:
-55°C

:
200°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

KEMET's Industrial Grade Pulse Discharge Series surface mount capacitors in C0G Dielectric deliver reliable high voltage and high temperature performance required for operation in harsh environments, specifically discharge circuitry. Constructed of a robust and proprietary base metal electrode (BME) dielectric system, these devices offer industry-leading performance relative to capacitance and case size. KEMET Pulse Discharge capacitors average greater than 30% higher breakdown voltage than competitive precious metal electrode (PME) devices with similar capacitance & voltage ratings. Designed for down-hole oil exploration and perforation, these devices feature a 200°C maximum operating temperature. The C0G dielectric is a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. Pulse Discharge series capacitors in C0G dielectric exhibit no change in capacitance with respect to time and voltage and boast a negligible change in capacitance with reference to ambient temperature. These devices retain high insulation resistance with low dissipation factor at elevated temperatures up 200°C. KEMET's Pulse Discharge surface mount MLCCs are manufactured in state-of-the-art ISO/TS 16949:2009 certified facilities and are proven to function reliably in harsh, high temperature and high humidity, down-hole environments.
  • Operating temperature range from -55ºC to +200ºC
  • Higher UVBD capability than competitive dielectric technologies
  • Capacitance offerings ranging from 2.2 nF up to 150 nF
  • Extremely low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • No capacitance change with respect to applied rated DC voltage
  • Negligible capacitance change with respect to temperature from -55°C to +200°C
  • No capacitance decay with time
  • Non-polar device, minimizing installation concerns
Packaging type Cut Tape
 
Additional packaging options available
Re-reel (minimum 10/reel):2536241RL Check stock

Available for back order

More stock available to supplier lead times which is approximately 29/07/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$65.10 ( $74.87  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $65.10 ($74.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $63.29 ($72.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $61.48 ($70.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $54.25 ($62.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $51.86 ($59.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2536241) x 65.1 = $65.10
Total Price: $65.10
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.