You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEMET EFF4(03)-240X240T0800
Suppressor, Flex, Flame Retardant Type, Polymer Film, 240 mm x 240 mm x 0.3 mm
Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- EFF4(03)-240X240T0800
- Order Code:
- 2860757
-
- Product Range
- Flex Suppressor® EFF4 Series
- Also Known As:
- UFSEF4030AT080
- Technical Datasheet:
- EFF4(03)-240X240T0800 Datasheet
Product Range Selector (Flex Suppressor® EFF4 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Absorber
- :
- Flex Suppressor® EFF4 Series
- :
- Polymer Film
- :
- 240mm
- :
- 240mm
- :
- -
- :
- -
Technical Documents (3)
Product Overview
- Electromagnetic wave suppression
- Resonance suppression
- Wide range of frequencies available
- Thin, flexible material
- Thin, flexible material
- RoHS compliant and halogen-free
- RoHS compliant and halogen-free
- AEC-Q200 automotive grade
Warnings
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 25/03/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 30+
- 100+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $138.81 ($159.63) | ( ) |
10+ | $131.62 ($151.36) | ( ) |
30+ | $128.04 ($147.25) | ( ) |
100+ | $119.08 ($136.94) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.