You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

KEMET R413I233050T1K

Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 33000 pF, ± 10%, Y2, Through Hole

KEMET R413I233050T1K
KEMET R413I233050T1K
KEMET R413I233050T1K
KEMET R413I233050T1K
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
R413I233050T1K
Order Code:
3287726
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
R41T Series
Also Known As:
413I233050T1K
Technical Datasheet:
R413I233050T1K   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (R41T Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Metallized PP

:
Radial Box - 2 Pin

:
33000pF

:
± 10%

:
Y2

:
Through Hole

:
-

:
300VAC

:
600V/µs

:
GRADE III (Test Condition B)

:
15mm

:
-40°C

:
125°C

:
R41T Series

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

R41T series are Class Y2, 300VAC, 125°C metallized polypropylene film EMI suppression capacitors. Capacitors are constructed of metallized polypropylene film encapsulated with self-extinguishing resin in a box of material meeting the requirements of UL94 V-0. Suitable for use in electromagnetic interference (EMI) suppression filter in line-to-ground and across-the-line applications requiring Y2/X1 safety classification. Also suitable for use in situations where failure of the capacitor could lead to danger of electric shock.
  • Automotive (AEC-Q200) grade qualified
  • ENEC, UL, cUL, CQC approvals
  • Class Y2/X1 (IEC 60384-14)
  • THB grade IIIB (85°C, 85% RH, 1000 hours at 300V URAC/1500V URDC according to IEC 60384-14)
  • Climatic category 40/110/56, IEC 60068-1
  • Self-healing properties
  • Not for use in series with mains type applications

Also Known As

413I233050T1K

2,100 total stock globally Need more?

2,100 UK stock available for 5-8 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$0.989 ( $1.14  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
  • 500+
  • 1000+
  • 2500+
  • 5000+
Quantity Price (Incl GST) Your Price
 
 
10+ $0.989 ($1.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $0.79 ($0.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.678 ($0.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.536 ($0.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.452 ($0.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $0.424 ($0.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5000+ $0.396 ($0.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --