You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RSBPC1220Z300K

DC Film Capacitor, 2200 pF, 630 V, Metallized PET Stacked, ± 10%, RSB Series, Radial Box

KEMET RSBPC1220Z300K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
RSBPC1220Z300K
Order Code:
2446357
Product Range
RSB Series
Also Known As:
SBPC1220Z300K
Technical Datasheet:
RSBPC1220Z300K   Datasheet
See all Technical Docs

Product Range Selector (RSB Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2200pF

:
630V

:
Metallized PET Stacked

:
± 10%

:
RSB Series

:
Radial Box

:
Radial Leaded

:
5mm

:
-55°C

:
125°C

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The RSB Series is constructed of metallized polyester film (stacked technology) with radial leads of tinned wire. Radial leads are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated with thermosetting resin in a box of material meeting the UL 94V-0 requirements. Automotive grade devices are available and meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements. Typical applications include high performance, high temperature, blocking, coupling, decoupling for a signal from DC to high frequency, pulse, logic and timing circuit, lamp capacitor for electronic compact lamps, inverter for LCD monitors, automotive DC motor suppression. Not suitable for across-the-line application (see Suppressor Capacitors).
  • Voltage range: 50 - 630 VDC
  • Capacitance range: 0.001 - 4.7 µF / Capacitance tolerance: ±20%, ±10% standard, ±5% on request
  • Lead spacing: 5 mm
  • Climatic category: 55/125/56 / Operating temperature range of -55˚C to +125˚C
  • Tape and reel packaging in accordance with IEC 60286-2
  • RoHS Compliant and lead-free terminations
  • Self-healing
  • Automotive (AEC-Q200) grade

Also Known As

SBPC1220Z300K

No Longer Stocked

$0.413 ( $0.47  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $0.413 ($0.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $0.31 ($0.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $0.243 ($0.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.202 ($0.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.171 ($0.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ $0.147 ($0.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange