You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SS-430L-BK

PIR Sensor, 5 m, 2.5 VDC, 5.5 VDC, 37 °, SS Series

KEMET SS-430L-BK
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
SS-430L-BK
Order Code:
3027689
Product Range
SS Series
Also Known As:
USES430LBK0000
Technical Datasheet:
SS-430L-BK   Datasheet
See all Technical Docs

Product Range Selector (SS Series)

See all from this product range

Product Overview

KEMET's Pyroelectric Infrared Sensors have a low profile design and can be used without a lens to enable miniaturized designs and are ideal to detect human proximity by IR presence. KEMET's proprietary piezoelectric ceramic material and structural development of the pyroelectric infrared sensor enables human presence detection through solid plastic materials or glass, which allows more mechanical and optical appearance design possibilities of the end product. The sensor can be used without a lens or, to extend the detection range, a proprietary KEMET lens can be used in 3 different colors. The sensors now packaged in our module solution are even easier to install and the driving being already included in the package, makes it really just "plug and sense".
  • Equipped with AMP circuit and comparator circuit
  • Digital output
  • Available with black lens
  • Flat top surface of the lens
  • Connector mounting
  • Excellent radio wave performance in high-frequency band
  • Compact (15.00 x 15.00 x 5.65 mm)

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5m

:
2.5VDC

:
5.5VDC

:
37°

:
-

:
SS Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

USES430LBK0000

81 total stock globally Need more?

81 UK stock for 5-8 days delivery

$31.16 ( $35.83  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $31.16 ($35.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $24.10 ($27.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $23.37 ($26.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $22.23 ($25.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --