You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
T110C476K020AT
Tantalum Capacitor, Polar, 47 µF, 20 V, T110 Series, MIL-PRF-39003, ± 10%, Axial Leaded
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- T110C476K020AT
- Order Code:
- 1457564
- Product Range
- T110 Series, MIL-PRF-39003
- Technical Datasheet:
- T110C476K020AT Datasheet
Product Range Selector (T110 Series, MIL-PRF-39003)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 47µF
- :
- 20V
- :
- T110 Series, MIL-PRF-39003
- :
- ± 10%
- :
- Axial Leaded
- :
- -
- :
- -55°C
- :
- 125°C
- :
- 4.5ohm
Technical Docs (3)
Product Overview
- B, C, D and G and M, P, R and S exponential failure rate options available
- 6 to 125V Voltage range
- 0.0047 to 330µF Capacitance range
- A, B, C and D Case sizes available
- Qualified to MIL-PRF-39003
110 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/05/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $10.85 ($12.48) | ( ) |
10+ | $9.84 ($11.32) | ( ) |
50+ | $9.27 ($10.66) | ( ) |
100+ | $8.52 ($9.80) | ( ) |
Pricing is unavailable. Please contact customer services.