You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

T350B225K025AT

Tantalum Capacitor, Polar, 2.2 µF, 25 V, UltraDip II T35X Series, ± 10%, Radial Leaded, 2.54 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T350B225K025AT
Order Code:
1457575
Product Range
UltraDip II T35X Series
Technical Datasheet:
T350B225K025AT   Datasheet
See all Technical Docs

Product Range Selector (UltraDip II T35X Series)

See all from this product range

Alternatives for T350B225K025AT

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.2µF

:
25V

:
UltraDip II T35X Series

:
± 10%

:
Radial Leaded

:
2.54mm

:
-55°C

:
125°C

:
6ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The T350 Ultradip II series are radial leaded, polarized tantalum capacitors. These miniature solid tantalum capacitors provide designer with advantage of compactness, low leakage and low dissipation factor performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. T350 Ultradip II series exhibit no degradation failure mode during shelf storage and show constantly decreasing failure rate during life tests. Ultradip II series provides self insulating cases which are resistant to shock and vibration. These capacitors exhibit low DCL, ESR and impedance and have excellent temperature stability.
  • Capacitance value ranges from 0.1µF to 680µF
  • Rated voltage range from 3V to 50V
  • ±5%, ±10% and ±20% tolerance
  • Operating temperature range -55°C to +125°C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

No Longer Stocked

$1.48 ( $1.70  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $1.48 ($1.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $1.43 ($1.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.17 ($1.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ $1.13 ($1.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.935 ($1.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange