You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
T350C106M010AT
Tantalum Capacitor, Polar, 10 µF, 10 V, UltraDip II T35X Series, ± 20%, Radial Leaded, 2.54 mm
- Manufacturer:
- KEMET KEMET
- Manufacturer Part No:
- T350C106M010AT
- Order Code:
- 2762116
- Product Range
- UltraDip II T35X Series
- Technical Datasheet:
- T350C106M010AT Datasheet
Product Range Selector (UltraDip II T35X Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10µF
- :
- 10V
- :
- UltraDip II T35X Series
- :
- ± 20%
- :
- Radial Leaded
- :
- 2.54mm
- :
- -55°C
- :
- 125°C
- :
- 5ohm
Technical Docs (3)
Product Overview
- Capacitance value ranges from 0.1µF to 680µF
- Rated voltage range from 3V to 50V
- ±5%, ±10% and ±20% tolerance
- Operating temperature range from -55°C to +125°C
Available for back order
Deliveries start from 28/03/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,000 more will be available on 28/03/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $2.03 ($2.33) | ( ) |
10+ | $1.49 ($1.71) | ( ) |
50+ | $1.44 ($1.66) | ( ) |
100+ | $1.13 ($1.30) | ( ) |
200+ | $1.10 ($1.27) | ( ) |
500+ | $0.869 ($1.00) | ( ) |
1000+ | $0.81 ($0.93) | ( ) |
2000+ | $0.792 ($0.91) | ( ) |
5000+ | $0.763 ($0.88) | ( ) |
Pricing is unavailable. Please contact customer services.