You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

T491A106M020AT.

Surface Mount Tantalum Capacitor, 10 µF, 20 V, 1206 [3216 Metric], T491 Series, ± 20%, -55 °C

KEMET T491A106M020AT.
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
T491A106M020AT.
Order Code:
2309065
Product Range
T491 Series
Technical Datasheet:
T491A106M020AT.   Datasheet
See all Technical Docs

Product Range Selector (T491 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10µF

:
20V

:
1206 [3216 Metric]

:
T491 Series

:
± 20%

:
-55°C

:
125°C

:
5ohm

:
A

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The T491 series capacitors are industrial grade MnO2, standard polarized tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipments. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world with latest materials, processes and automation, resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems.
  • Capacitance value ranges from 0.1µF to 1000µF
  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Available in ±10% and ±20% tolerance
  • Rated voltage range of 2.5VDC to 50VDC
  • Operating temperature range -55°C to 125°C
  • Symmetrical, compliant terminations
  • Laser marked case
  • Optional gold plated terminations

Applications

Industrial, Automotive, Power Management, Consumer Electronics, Portable Devices

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2309065RL Check stock

1,653 total stock globally

1,653 US stock for 5-6 days delivery

Available until stock is exhausted

$0.968 ( $1.11  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $0.968 ($1.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $0.519 ($0.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.45 ($0.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.334 ($0.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.285 ($0.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ $0.253 ($0.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2309065) x 0.968 = $0.968
Total Price: $0.968
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.