You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

VG0603S020R014 - 

TVS Varistor, 14 V, 18 V, VG Series, 50 V, 0603 [1608 Metric], Multilayer Varistor (MLV)

VG0603S020R014 - TVS Varistor, 14 V, 18 V, VG Series, 50 V, 0603 [1608 Metric], Multilayer Varistor (MLV)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
KEMET KEMET
Manufacturer Part No:
VG0603S020R014
Order Code:
2717781
Product Range
VG Series
Technical Datasheet:
VG0603S020R014   Datasheet
See all Technical Docs

Product Information

:
14V
:
18V
:
VG Series
:
50V
:
0603 [1608 Metric]
:
Multilayer Varistor (MLV)
:
2A
:
-55°C
:
125°C
:
50mJ
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The VG varistors series are designed to suppress ESD events, including those specified in IEC 1000-4-2 or other standards used for Electromagnetic Compliance testing. VG varistors are typically applied to protect integrated circuits and other components at the circuit board level operating at 18 Vdc or less. Suppression of ESD events as specified in IEC 1000-4-2, MILSTD 883C, method 3015.7 or AEC-Q200-002 for Electromagnetic Compliance (EMC).
  • Operating temperature range from -55ºC to +125ºC
  • Operating voltage range of up to 18 VDC
  • Available cases sizes: 0603, 0805, 1206, 1210
  • Short response time
  • Non-sensitive to mildly activated fluxes
  • UL 1499, 3rd edition and CSA C22.2 File E326499 Section 8
  • RoHS 2 2011/65/EC, REACH compliant
  • AEC-Q200 qualified Grade 1

Related Searches

Packaging type Re-reel

7,920 total stock globally

7,920 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 24/02/20

$0.243 ( $0.28  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
10+ $0.243 ($0.28)
  ( )
100+ $0.147 ($0.17)
  ( )
500+ $0.13 ($0.15)
  ( )
1000+ $0.114 ($0.13)
  ( )
4000+ $0.091 ($0.10)
  ( )
8000+ $0.081 ($0.09)
  ( )
24000+ $0.078 ($0.09)