You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EB-LM4F120-L35

Daughter Board, Stellaris LaunchPad LCD Boosterpack, 3.5" QVGA TFT LCD Module

EB-LM4F120-L35 - Daughter Board, Stellaris LaunchPad LCD Boosterpack, 3.5" QVGA TFT LCD Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
EB-LM4F120-L35
Order Code:
221677801
Technical Datasheet:
EB-LM4F120-L35   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
ARM

:
Cortex-M4F

:
LM4F120

:
Stellaris

:
Stellaris LaunchPads

:
Evaluation Board for LM4F120

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

EB-LM4F120-L35 is a LCD boosterpack for the Stellaris LaunchPad. The boosterpack include a 3.5inch QVGA TFT LCD module (P/N: K350QVG-V2-F) and with build in LED backlight driver circuit.
  • Boosterpack having outline dimension of 80mm x 69.3mm
  • Display active area of 70.08mm x 52.56mm
  • LCD  boosterpack having resolution (Dots) 320 x 240
  • 18bit data bus (parallel RGB interface/8080 parallel system interface)
  • Display driving IC SSD2119 or equivalent TFT controller/driver

Applications

Imaging, Video & Vision

113 total stock globally Need more?

113 available for 5 - 6 business days delivery

$47.17 ( $54.25  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $47.17 ($54.25)