You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

33220A - 

Function Generator, Arbitrary / Pulse, 1 Channel, 20 MHz, 332xx Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
33220A
Order Code:
1335878
Product Range
332xx Series
Technical Datasheet:
33220A   Datasheet
See all Technical Docs

Product Information

:
Arbitrary, Function, Pulse
:
1 Channel
:
332xx Series
:
20MHz
:
AM, FM, FSK, PM, PWM
:
3 Years
:
EU, UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Keysight Technologies 33220A function/arbitrary waveform generator uses direct digital synthesis (DDS) techniques to create a stable, accurate output signal for clean, low distortion sine waves. It also gives you square waves with fast rise and fall times up to 20 MHz and linear ramp waves up to 200 kHz.
  • Fully compliant to LXI Class C specification
  • 20 MHz Sine and Square waveforms
  • Pulse, Ramp, Triangle, Noise, and DC waveforms
  • 14-bit, 50 MSa/s, 64 k-point arbitrary waveforms
  • AM, FM, PM, FSK, and PWM modulation types
  • Linear & logarithmic sweeps and burst operation
  • 10 mVpp to 10 Vpp amplitude range
  • Graph mode for visual verification of signal settings
  • Connect via USB, GPIB and LAN

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Contents

Operating manual, service manual, quick reference guide, IntuiLink waveform editor software, test data, USB cable and power cord

Alternatives for 33220A

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Alternatives Available

2143001 - Waveform Generator, Arbitrary, 1 Channel, 20 MHz, 33500B Series

2142999 - Waveform Generator, 1 Channel, 20 MHz, 33500B Series

2143002 - Waveform Generator, Arbitrary, 2 Channel, 20 MHz, 33500B Series

View all alternatives / recommendations
$5,391.36 ( $6,200.06  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5,391.36 ($6,200.06)