Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1922A/105-AU
Order Code4382684
Product RangeP-Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (Incl GST) |
---|---|
1+ | $14,145.840 ($16,267.716) |
Price for:Each
Minimum: 1
Multiple: 1
$14,145.84 ($16,267.72 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN1922A/105-AU
Order Code4382684
Product RangeP-Series
Technical Datasheet
Test Frequency Range50MHz to 40GHz
Power Measuring Range-30dBm to +20dBm
Measurement Speed1500 readings / second
RF Connector Type2.4mm Plug
Product RangeP-Series
SVHCTo Be Advised
Product Overview
N1922A/105-AU is a P-Series wideband power sensor with fixed 1.5M cable length (option 105). This power sensor provides peak, peak-to-average ratio, average power, rise time, fall time, maximum power, minimum power and statistical data of wideband signals.
- Zero and calibrate while connected to the DUT
- Frequency range from 50MHz to 40GHz
- Wide dynamic range -35dBm to +20dBm for peak power measurements
- Calibration factors, linearity, temperature and bandwidth correction data stored in EEPROM
- Precision 2.4mm male connector as standard
- Sensor cable fixed to sensor
- For use with N1911A/2A P-series power meter
Contents
Power sensor, Power cord, 6ft type A to mini-B USB cable.
Technical Specifications
Test Frequency Range
50MHz to 40GHz
Measurement Speed
1500 readings / second
Product Range
P-Series
Power Measuring Range
-30dBm to +20dBm
RF Connector Type
2.4mm Plug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5