You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

P9242A - 

PC USB Oscilloscope, Calibration, Streamline Series, 2 Channel, 500 MHz, 5 GSPS, 4 Mpts, 700 ps

P9242A - PC USB Oscilloscope, Calibration, Streamline Series, 2 Channel, 500 MHz, 5 GSPS, 4 Mpts, 700 ps
P9242A - PC USB Oscilloscope, Calibration, Streamline Series, 2 Channel, 500 MHz, 5 GSPS, 4 Mpts, 700 ps
P9242A - PC USB Oscilloscope, Calibration, Streamline Series, 2 Channel, 500 MHz, 5 GSPS, 4 Mpts, 700 ps

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P9242A
Order Code:
2894468
Product Range
Streamline Series
Technical Datasheet:
P9242A   Datasheet
See all Technical Docs

Product Information

:
Streamline Series
:
2 Channel
:
500MHz
:
5GSPS
:
4 Mpts
:
700ps
:
USB Oscilloscope P9242A, Cal Certificate
:
2 Years
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Compact InfiniiVision streamline series USB oscilloscope gives same capabilities of a benchtop scope in a small USB form factor.
  • Advanced triggering enables capture and analysis of complex signals
  • Front panel save and recall buttons
  • Fast 1,000,000wfms/sec update rate
  • Visual triggers (zone touch/mask) make trigger options
  • Serial protocol analysis and triggering for most common protocols
  • Automated FFT and waveform math extend analysis to match user needs
  • Windows 7 SPI/10 (64 bit) operating system
  • Segmented memory can analyse 1000 events without ever offloading to a PC
  • Standard USB 3.0 connectivity

Applications

Test & Measurement

Contents

A BenchVue software license (BV0004B) is now included with your instrument. BenchVue makes it simple to connect, control instruments, and automate test sequences. Oscilloscope, Two N2843A probes, Quick start guide, USB 3.0 cable assembly, Power supply (external AC-DC adapter), Power cord, Calibration certificate.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 23/12/19

Contact me when back in stock

$13,665.12 ( $15,714.89  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $13,665.12 ($15,714.89)