You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

P9243A

PC USB Oscilloscope, Calibration, Streamline Series, 2 Channel, 1 GHz, 5 GSPS, 4 Mpts, 450 ps

P9243A - PC USB Oscilloscope, Calibration, Streamline Series, 2 Channel, 1 GHz, 5 GSPS, 4 Mpts, 450 ps
P9243A - PC USB Oscilloscope, Calibration, Streamline Series, 2 Channel, 1 GHz, 5 GSPS, 4 Mpts, 450 ps
P9243A - PC USB Oscilloscope, Calibration, Streamline Series, 2 Channel, 1 GHz, 5 GSPS, 4 Mpts, 450 ps

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P9243A
Order Code:
2894469
Product Range
Streamline Series
Technical Datasheet:
P9243A   Datasheet
See all Technical Docs

Product Information


:
Streamline Series

:
2 Channel

:
1GHz

:
5GSPS

:
4 Mpts

:
450ps

:
USB Oscilloscope P9243A, Cal Certificate

:
2 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Compact InfiniiVision streamline series USB oscilloscope gives same capabilities of a benchtop scope in a small USB form factor.
  • Advanced triggering enables capture and analysis of complex signals
  • 31 automatic measurements, plus frequency response analysis (Bode)
  • Fast 1,000,000wfms/sec update rate
  • Visual triggers (zone touch/mask) make trigger and capture of signal errors quick and easy
  • Serial protocol analysis and triggering for most common protocols
  • Automated FFT and waveform math extend analysis to match user needs
  • Windows 7 SPI/10 (64 bit) operating system
  • Segmented memory can analyse 1000 events without ever offloading to a PC
  • Standard USB 3.0 connectivity

Applications

Test & Measurement

Contents

A BenchVue software license (BV0004B) is now included with your instrument. BenchVue makes it simple to connect, control instruments, and automate test sequences. Oscilloscope, Two N2843A probes, Quick start guide, USB 3.0 cable assembly, Power supply (external AC-DC adapter), Power cord, Calibration certificate.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Associated Products

Compare Selected

Available for back order

More stock available to supplier lead times which is approximately 28/09/20

Notify me when back in stock

$18,382.79 ( $21,140.21  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $18,382.79 ($21,140.21)