You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KEYSIGHT TECHNOLOGIES U1401B
Calibrator, Meter, Current, Frequency, Resistance, Temperature, Voltage, 192 mm, 90 mm, 54 mm
- Manufacturer:
- KEYSIGHT TECHNOLOGIES KEYSIGHT TECHNOLOGIES
- Manufacturer Part No:
- U1401B
- Order Code:
- 1780331
-
- Technical Datasheet:
- U1401B Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Current, Frequency, Resistance, Temperature, Voltage
- :
- 192mm
- :
- 90mm
- :
- 54mm
- :
- VDC: 0.05%, 0.03%, VAC: 0.7%, 1.5%, ADC: 0.03%, AAC: 0.6%, Resistance: 0.15%, 0.15%, 1%
- :
- 980g
- :
- 0°C
- :
- 40°C
- :
- -
Technical Documents (2)
Product Overview
- Dual display with bright LCD backlight
- Simultaneous signal source and measure for all-in-one-tool convenience
- Source bipolar voltage and current, square-wave signal, with auto SCAN and RAMP output modes
- Measure DC, AC, AC+DC, Resistance, temperature, frequency, pulse width and more
- 3-year warranty for greater assurance of quality and reliability
- 4-20 mA and 0-20 mA percentage scale readout
- 50,000 count true-RMS DMM
- Built-in battery charging capability
Applications
Test & Measurement, Maintenance & Repair
Contents
Meter, quick start guide, Certificate of Calibration, standard test lead kit, yellow test lead for mA simulation, protective holster, rechargeable battery pack and AC power adapter and cord (country dependant)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1,208.19 ($1,389.42) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.