You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

U1401B

Calibrator, Meter, Current, Frequency, Resistance, Temperature, Voltage, 192 mm, 90 mm, 54 mm

U1401B - Calibrator, Meter, Current, Frequency, Resistance, Temperature, Voltage, 192 mm, 90 mm, 54 mm
U1401B - Calibrator, Meter, Current, Frequency, Resistance, Temperature, Voltage, 192 mm, 90 mm, 54 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
U1401B
Order Code:
1780331
Technical Datasheet:
U1401B   Datasheet
See all Technical Docs

Product Information


:
Current, Frequency, Resistance, Temperature, Voltage

:
192mm

:
90mm

:
54mm

:
VDC: 0.05%, 0.03%, VAC: 0.7%, 1.5%, ADC: 0.03%, AAC: 0.6%, Resistance: 0.15%, 0.15%, 1%

:
980g

:
0°C

:
40°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Carry two tools in one and calibrate while you measure with the Keysight U1401A handheld multi-function calibrator/meter. Now you can travel light, whether you´re doing calibration for validation, troubleshooting, or service and maintenance. Secure the robust U1401A in its sturdy carrying case and you´re ready to go. Certified to stringent quality standards, the U1401A lets you test with ease and confidence with one handy, lightweight tool.
  • Dual display with bright LCD backlight
  • Simultaneous signal source and measure for all-in-one-tool convenience
  • Source bipolar voltage and current, square-wave signal, with auto SCAN and RAMP output modes
  • Measure DC, AC, AC+DC, Resistance, temperature, frequency, pulse width and more
  • 3-year warranty for greater assurance of quality and reliability
  • 4-20 mA and 0-20 mA percentage scale readout
  • 50,000 count true-RMS DMM
  • Built-in battery charging capability

Applications

Test & Measurement, Maintenance & Repair

Contents

Meter, quick start guide, Certificate of Calibration, standard test lead kit, yellow test lead for mA simulation, protective holster, rechargeable battery pack and AC power adapter and cord (country dependant)

Associated Products

Compare Selected

No Longer Manufactured

$1,130.99 ( $1,300.64  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1,130.99 ($1,300.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.