You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

U2761A - 

Function Generator, Arbitrary / Direct Digital Synthesis (DDS), 1 Channel, 20 MHz, U2700A Series

U2761A - Function Generator, Arbitrary / Direct Digital Synthesis (DDS), 1 Channel, 20 MHz, U2700A Series
U2761A - Function Generator, Arbitrary / Direct Digital Synthesis (DDS), 1 Channel, 20 MHz, U2700A Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
U2761A
Order Code:
1577817
Product Range
U2700A Series
Technical Datasheet:
U2761A   Datasheet
See all Technical Docs

Product Information

:
Arbitrary, Direct Digital Synthesis (DDS), Frequency, Signal
:
1 Channel
:
U2700A Series
:
20MHz
:
AM, ASK, FM, FSK, PM, PSK
:
1 Year
:
USB
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Keysight U2761A is a 20 MHz function generator that offers 10 standard waveforms plus pulse and arbitrary waveforms generation capabilities.
  • 20 MHz sine and square waveforms
  • Ramp, triangle and DC waveforms
  • Pulse generation edge
  • 14-bit, 50 MSa/s, 64 Kpoint arbitrary waveforms
  • AM, FM, PM, ASK, FSK, PSK modulation types
  • High-speed USB 2.0, USBTMC-USB488 standard (compatible with Microsoft Windows operating systems)
  • Standalone or modular capabilities
  • Arbitrary waveform (14-bit, 64K points 50MS/s)

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Contents

A BenchVue software license (BV0022B) is now included with your instrument. BenchVue makes it simple to connect, control instruments, and automate test sequences.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 16/12/19

Contact me when back in stock

$3,019.68 ( $3,472.63  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3,019.68 ($3,472.63)